NAND Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74AC00M96

DigiKey Part Number
296-4215-2-ND - Tape & Reel (TR)
296-4215-1-ND - Cut Tape (CT)
296-4215-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74AC00M96
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74AC00M96 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.3V ~ 1.65V
Series
Input Logic Level - High
1.2V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.3ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
1.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
4 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,434
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.29000¥5.29
10¥3.73000¥37.30
25¥3.34440¥83.61
100¥2.91930¥291.93
250¥2.71684¥679.21
500¥2.59480¥1,297.40
1,000¥2.54327¥2,543.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.58576¥6,464.40
5,000¥2.51665¥12,583.25
7,500¥2.48203¥18,615.22
12,500¥2.44368¥30,546.00
17,500¥2.42126¥42,372.05
25,000¥2.39970¥59,992.50
Manufacturers Standard Package