
CD4515BM | |
|---|---|
DigiKey Part Number | 296-14284-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4515BM |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4515BM Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4515BM96 | Texas Instruments | 2,313 | 296-31531-1-ND | ¥11.01000 | Direct |
| CD4514BM | Texas Instruments | 920 | 296-14282-5-ND | ¥8.85000 | Parametric Equivalent |
| CD4514BM96 | Texas Instruments | 2,040 | 296-31529-1-ND | ¥12.44000 | Parametric Equivalent |
| CD4514BM96G4 | Texas Instruments | 2,584 | 296-31530-1-ND | ¥15.67000 | Parametric Equivalent |
| CD4515BM | Texas Instruments | 718 | 296-14284-5-ND | ¥8.60000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.60000 | ¥8.60 |
| 10 | ¥6.22700 | ¥62.27 |
| 25 | ¥5.62360 | ¥140.59 |
| 100 | ¥4.95790 | ¥495.79 |
| 250 | ¥4.64112 | ¥1,160.28 |
| 500 | ¥4.45008 | ¥2,225.04 |

