Decoder/Demultiplexer 1 x 4:16 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4514BM96G4

DigiKey Part Number
296-31530-2-ND - Tape & Reel (TR)
296-31530-1-ND - Cut Tape (CT)
296-31530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4514BM96G4
Description
IC DECODER/DEMUX 1X4:16 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4514BM96G4 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
6.8mA, 6.8mA
Manufacturer
Texas Instruments
Voltage Supply Source
Dual Supply
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4514BM96Texas Instruments2,040296-31529-1-ND¥12.44000MFR Recommended
MC14514BDWR2Gonsemi1,330MC14514BDWR2GOSCT-ND¥8.60000Direct
In-Stock: 2,584
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.67000¥15.67
10¥11.47800¥114.78
25¥10.43920¥260.98
100¥9.29570¥929.57
250¥8.75052¥2,187.63
500¥8.42140¥4,210.70
1,000¥8.15058¥8,150.58
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥8.69984¥17,399.68
Manufacturers Standard Package