Decoder/Demultiplexer 1 x 4:16 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14514BDWR2G

DigiKey Part Number
MC14514BDWR2GOSTR-ND - Tape & Reel (TR)
MC14514BDWR2GOSCT-ND - Cut Tape (CT)
MC14514BDWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC14514BDWR2G
Description
IC DECODER/DEMUX 1X4:16 24-SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14514BDWR2G Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
3.5mA, 8.8mA
Manufacturer
onsemi
Voltage Supply Source
Single Supply
Series
Voltage - Supply
3V ~ 18V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,330
Factory Stock: 6,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.60000¥8.60
10¥6.19400¥61.94
25¥5.59040¥139.76
100¥4.93060¥493.06
250¥4.61500¥1,153.75
500¥4.44000¥2,220.00
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.26815¥4,268.15
2,000¥4.13930¥8,278.60
Manufacturers Standard Package