
CD4515BM96 | |
|---|---|
DigiKey Part Number | 296-31531-2-ND - Tape & Reel (TR) 296-31531-1-ND - Cut Tape (CT) 296-31531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4515BM96 |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4515BM96 Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4514BM96 | Texas Instruments | 2,045 | 296-31529-1-ND | ¥1.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.67000 | ¥9.67 |
| 10 | ¥7.00100 | ¥70.01 |
| 25 | ¥6.32800 | ¥158.20 |
| 100 | ¥5.58300 | ¥558.30 |
| 250 | ¥5.22776 | ¥1,306.94 |
| 500 | ¥5.04082 | ¥2,520.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.69295 | ¥9,385.90 |
| 4,000 | ¥4.57370 | ¥18,294.80 |
| 6,000 | ¥4.51397 | ¥27,083.82 |
| 10,000 | ¥4.44777 | ¥44,477.70 |
| 14,000 | ¥4.40913 | ¥61,727.82 |
| 20,000 | ¥4.37193 | ¥87,438.60 |



