
CD4515BM96 | |
|---|---|
DigiKey Part Number | 296-31531-2-ND - Tape & Reel (TR) 296-31531-1-ND - Cut Tape (CT) 296-31531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4515BM96 |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4515BM96 Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer Texas Instruments | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4514BM96 | Texas Instruments | 2,040 | 296-31529-1-ND | ¥82.77000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.01000 | ¥11.01 |
| 10 | ¥7.95000 | ¥79.50 |
| 25 | ¥7.19800 | ¥179.95 |
| 100 | ¥6.36730 | ¥636.73 |
| 250 | ¥5.97084 | ¥1,492.71 |
| 500 | ¥5.79428 | ¥2,897.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.37287 | ¥10,745.74 |
| 4,000 | ¥5.23959 | ¥20,958.36 |
| 6,000 | ¥5.17285 | ¥31,037.10 |
| 10,000 | ¥5.09889 | ¥50,988.90 |
| 14,000 | ¥5.05568 | ¥70,779.52 |



