CD4060BMT | ||
---|---|---|
DigiKey Part Number | 296-CD4060BMTTR-ND - Tape & Reel (TR) 296-CD4060BMTCT-ND - Cut Tape (CT) 296-CD4060BMTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD4060BMT | |
Description | IC BINARY COUNTER 14-BIT 16SOIC | |
Customer Reference | ||
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4060BMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 12 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.29100 | ¥82.91 |
25 | ¥7.87120 | ¥196.78 |
100 | ¥6.46490 | ¥646.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.04308 | ¥1,510.77 |
500 | ¥5.34050 | ¥2,670.25 |
1,250 | ¥4.21619 | ¥5,270.24 |
2,500 | ¥3.93510 | ¥9,837.75 |
6,250 | ¥3.73837 | ¥23,364.81 |
12,500 | ¥3.59782 | ¥44,972.75 |