2 Circuit IC Switch 4:1 240Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4052BPWR

DigiKey Part Number
296-14273-2-ND - Tape & Reel (TR)
296-14273-1-ND - Cut Tape (CT)
296-14273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4052BPWR
Description
IC SWITCH SP4TX2 240OHM 16TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 240Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD4052BPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Manufacturer
Texas Instruments
-3db Bandwidth
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
0.2pF, 18pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100nA
Switch Circuit
SP4T
Crosstalk
-40dB @ 10MHz
Multiplexer/Demultiplexer Circuit
4:1
Operating Temperature
-55°C ~ 125°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
240Ohm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-TSSOP
Voltage - Supply, Single (V+)
3V ~ 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22,056
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.83000¥4.83
10¥3.42900¥34.29
25¥3.06920¥76.73
100¥2.67060¥267.06
250¥2.48100¥620.25
500¥2.36678¥1,183.39
1,000¥2.30124¥2,301.24
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.19520¥4,390.40
4,000¥2.13141¥8,525.64
6,000¥2.09946¥12,596.76
10,000¥2.06406¥20,640.60
14,000¥2.04338¥28,607.32
20,000¥2.02348¥40,469.60
Manufacturers Standard Package