CD4049UBDWRE4 | |
---|---|
DigiKey Part Number | CD4049UBDWRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4049UBDWRE4 |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4049UBDWRE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 4.3mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.86364 | ¥3,727.28 |
6,000 | ¥1.74340 | ¥10,460.40 |
10,000 | ¥1.62316 | ¥16,231.60 |
50,000 | ¥1.50292 | ¥75,146.00 |