Direct
Direct

CD4023BM | |
|---|---|
DigiKey Part Number | 296-25941-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4023BM |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4023BM Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4023BM96 | Texas Instruments | 2,038 | 296-41218-1-ND | ¥4.38000 | Direct |
| MC14023BDR2G | onsemi | 0 | MC14023BDR2GOSCT-ND | ¥3.72000 | Direct |



