Direct
Direct
Similar
Similar

MC14023BDR2G | |
|---|---|
DigiKey Part Number | MC14023BDR2GOSTR-ND - Tape & Reel (TR) MC14023BDR2GOSCT-ND - Cut Tape (CT) MC14023BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14023BDR2G |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14023BDR2G Models |
Category | Current - Output High, Low 8.8mA, 8.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 100ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4023BM | Texas Instruments | 0 | 296-25941-5-ND | ¥4.86442 | Direct |
| CD4023BM96 | Texas Instruments | 2,038 | 296-41218-1-ND | ¥4.38000 | Direct |
| CD4023BMT | Texas Instruments | 386 | 296-CD4023BMTCT-ND | ¥9.51000 | Direct |
| CD4023BMTE4 | Texas Instruments | 0 | CD4023BMTE4-ND | ¥4.82891 | Direct |
| HEC4023BT,112 | NXP USA Inc. | 0 | HEC4023BT,112-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.58000 | ¥25.80 |
| 25 | ¥2.30240 | ¥57.56 |
| 100 | ¥1.99560 | ¥199.56 |
| 250 | ¥1.84884 | ¥462.21 |
| 500 | ¥1.76084 | ¥880.42 |
| 1,000 | ¥1.69427 | ¥1,694.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.61172 | ¥4,029.30 |
| 5,000 | ¥1.56554 | ¥7,827.70 |



