
CD4023BM96 | |
|---|---|
DigiKey Part Number | 296-41218-2-ND - Tape & Reel (TR) 296-41218-1-ND - Cut Tape (CT) 296-41218-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4023BM96 |
Description | IC GATE NAND 3CH 3-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4023BM96 Models |
Category | Current - Output High, Low 3.4mA, 3.4mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4023BM96 | Texas Instruments | 2,038 | 296-41218-1-ND | ¥0.53000 | Parametric Equivalent |
| CD4023BMT | Texas Instruments | 386 | 296-CD4023BMTCT-ND | ¥1.15000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.38000 | ¥4.38 |
| 10 | ¥3.10100 | ¥31.01 |
| 25 | ¥2.77200 | ¥69.30 |
| 100 | ¥2.41230 | ¥241.23 |
| 250 | ¥2.24012 | ¥560.03 |
| 500 | ¥2.13658 | ¥1,068.29 |
| 1,000 | ¥2.07504 | ¥2,075.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.12150 | ¥5,303.75 |
| 5,000 | ¥2.06276 | ¥10,313.80 |
| 7,500 | ¥2.03336 | ¥15,250.20 |
| 12,500 | ¥2.00078 | ¥25,009.75 |
| 17,500 | ¥1.98173 | ¥34,680.28 |
| 25,000 | ¥1.96342 | ¥49,085.50 |



