CD4009UBMT | ||
---|---|---|
DigiKey Part Number | 296-CD4009UBMTTR-ND - Tape & Reel (TR) 296-CD4009UBMTCT-ND - Cut Tape (CT) 296-CD4009UBMTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD4009UBMT | |
Description | IC INVERTER 6CH 1-INP 16SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel 16-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD4009UBMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 1.5mA, 24mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.39000 | ¥4.39 |
10 | ¥3.78900 | ¥37.89 |
25 | ¥3.53480 | ¥88.37 |
100 | ¥2.82760 | ¥282.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥2.62592 | ¥656.48 |
500 | ¥2.22188 | ¥1,110.94 |
1,250 | ¥1.71696 | ¥2,146.20 |
2,500 | ¥1.56545 | ¥3,913.62 |
6,250 | ¥1.46445 | ¥9,152.81 |
12,500 | ¥1.36346 | ¥17,043.25 |
25,000 | ¥1.29276 | ¥32,319.00 |