CC3100MODR11MAMOBT | ||
---|---|---|
DigiKey Part Number | 296-43563-2-ND - Tape & Reel (TR) 296-43563-1-ND - Cut Tape (CT) 296-43563-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC3100MODR11MAMOBT | |
Description | IC RF TXRX+MCU WIFI 63SMD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 63-SMD Module | |
Datasheet | Datasheet | |
EDA/CAD Models | CC3100MODR11MAMOBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 16Mbps | |
Power - Output | 17dBm | |
Sensitivity | -95dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 54mA | |
Current - Transmitting | 223mA | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 63-SMD Module | |
Supplier Device Package | 63-QFM (20.5x17.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.98000 | ¥166.98 |
10 | ¥151.04400 | ¥1,510.44 |
25 | ¥139.12200 | ¥3,478.05 |
100 | ¥127.19730 | ¥12,719.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥119.24768 | ¥29,811.92 |
500 | ¥111.29774 | ¥55,648.87 |
750 | ¥107.32277 | ¥80,492.08 |