CC2595RGTR | ||
---|---|---|
DigiKey Part Number | 296-28029-2-ND - Tape & Reel (TR) 296-28029-1-ND - Cut Tape (CT) 296-28029-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC2595RGTR | |
Description | IC RF FRONT END 2.4GHZ 16QFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 2.4GHz Bluetooth, Zigbee® 16-VQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | CC2595RGTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Bluetooth, Zigbee® | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.28000 | ¥15.28 |
10 | ¥13.79600 | ¥137.96 |
25 | ¥12.31840 | ¥307.96 |
100 | ¥11.08500 | ¥1,108.50 |
250 | ¥9.85336 | ¥2,463.34 |
500 | ¥8.62170 | ¥4,310.85 |
1,000 | ¥7.14369 | ¥7,143.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.65102 | ¥19,953.06 |
6,000 | ¥6.40469 | ¥38,428.14 |