CC2595EVM | ||
---|---|---|
DigiKey Part Number | 296-49573-ND | |
Manufacturer | ||
Manufacturer Product Number | CC2595EVM | |
Description | EVAL BOARD FOR CC2595 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | - CC2595 Amplifier 2.4GHz Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2.4GHz | |
For Use With/Related Products | CC2595 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,015.91000 | ¥1,015.91 |