CC2531F256RHAR | ||
---|---|---|
DigiKey Part Number | 296-43587-2-ND - Tape & Reel (TR) 296-43587-1-ND - Cut Tape (CT) 296-43587-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC2531F256RHAR | |
Description | IC RF TXRX+MCU 802.15.4 40VFQFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx + MCU 802.15.4 Zigbee® 2.4GHz 40-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC2531F256RHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 4.5dBm | |
Sensitivity | -97dBm | |
Memory Size | 256kB Flash, 8kB RAM | |
Serial Interfaces | SPI, USART, USB | |
GPIO | 21 | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Receiving | 20.5mA ~ 24.3mA | |
Current - Transmitting | 28.7mA ~ 33.5mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.34000 | $6.34 |
10 | $5.81100 | $58.11 |
25 | $5.28240 | $132.06 |
100 | $4.75420 | $475.42 |
250 | $4.65000 | $1,162.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.65000 | $11,625.00 |