CC2420RGZR | ||
---|---|---|
DigiKey Part Number | 296-38893-2-ND - Tape & Reel (TR) 296-38893-1-ND - Cut Tape (CT) 296-38893-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC2420RGZR | |
Description | IC RF TXRX 802.15.4 48VFQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only 802.15.4 Zigbee® 2.4GHz 48-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC2420RGZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 250kbps | |
Power - Output | 0dBm | |
Sensitivity | -95dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Receiving | 18.8mA | |
Current - Transmitting | 8.5mA ~ 17.4mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.57000 | ¥83.57 |
10 | ¥76.57700 | ¥765.77 |
25 | ¥69.61520 | ¥1,740.38 |
100 | ¥62.65370 | ¥6,265.37 |
250 | ¥57.43228 | ¥14,358.07 |
500 | ¥52.21112 | ¥26,105.56 |
1,000 | ¥46.99006 | ¥46,990.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥45.24972 | ¥113,124.30 |