CC110LRGPT | ||
---|---|---|
DigiKey Part Number | 296-41410-2-ND - Tape & Reel (TR) 296-41410-1-ND - Cut Tape (CT) 296-41410-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC110LRGPT | |
Description | IC RF TXRX ISM<1GHZ 20VFQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM < 1GHz 300MHz ~ 348MHz, 387MHz ~ 464MHz, 779MHz ~ 928MHz 20-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC110LRGPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | 2FSK, 4FSK, GFSK, MSK, OOK | |
Frequency | ||
Data Rate (Max) | 600kbps | |
Power - Output | 12dBm | |
Sensitivity | -116dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 14.3mA ~ 17.1mA | |
Current - Transmitting | 12.3mA ~ 34.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥24.50500 | ¥245.05 |
25 | ¥22.05040 | ¥551.26 |
100 | ¥20.09070 | ¥2,009.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥18.13084 | ¥4,532.71 |
500 | ¥16.26880 | ¥8,134.40 |
750 | ¥14.70075 | ¥11,025.56 |
1,250 | ¥13.72064 | ¥17,150.80 |
2,500 | ¥13.03464 | ¥32,586.60 |
6,250 | ¥12.49561 | ¥78,097.56 |