CC1020RSSR | ||
---|---|---|
DigiKey Part Number | 296-45028-2-ND - Tape & Reel (TR) 296-45028-1-ND - Cut Tape (CT) 296-45028-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC1020RSSR | |
Description | IC RF TXRX ISM<1GHZ 32VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | IC RF TxRx Only General ISM < 1GHz 402MHz ~ 470MHz, 804MHz ~ 960MHz 32-VQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CC1020RSSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK, GFSK, OOK | |
Frequency | ||
Data Rate (Max) | 153.6kBaud | |
Power - Output | 10dBm | |
Sensitivity | -118dBm | |
Memory Size | - | |
Serial Interfaces | SPI, UART | |
GPIO | 1 | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Receiving | 19.9mA | |
Current - Transmitting | 12.3mA ~ 27.1mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VQFN Exposed Pad | |
Supplier Device Package | 32-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥54.49400 | ¥544.94 |
25 | ¥49.54520 | ¥1,238.63 |
100 | ¥44.58910 | ¥4,458.91 |
250 | ¥43.61200 | ¥10,903.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥43.61216 | ¥109,030.40 |