CAHCT126QWBQARQ1 | |
---|---|
DigiKey Part Number | 296-CAHCT126QWBQARQ1TR-ND - Tape & Reel (TR) 296-CAHCT126QWBQARQ1CT-ND - Cut Tape (CT) 296-CAHCT126QWBQARQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT126QWBQARQ1 |
Description | IC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-WQFN (3x2.5) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.85800 | ¥38.58 |
25 | ¥3.59880 | ¥89.97 |
100 | ¥2.87900 | ¥287.90 |
250 | ¥2.67328 | ¥668.32 |
500 | ¥2.26184 | ¥1,130.92 |
1,000 | ¥1.74785 | ¥1,747.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.59363 | ¥4,780.89 |
6,000 | ¥1.49080 | ¥8,944.80 |
15,000 | ¥1.38799 | ¥20,819.85 |
30,000 | ¥1.31602 | ¥39,480.60 |