BUF634F | |
---|---|
DigiKey Part Number | BUF634F-ND |
Manufacturer | |
Manufacturer Product Number | BUF634F |
Description | IC BUFFER 1 CIRC DDPAK/TO263-5 |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | BUF634F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2000V/µs | |
-3db Bandwidth | 180 MHz | |
Current - Input Bias | 5 µA | |
Voltage - Input Offset | 30 mV | |
Current - Supply | 15mA | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥51.16984 | ¥12,792.46 |