BUF634ADRBEVM | |
---|---|
DigiKey Part Number | 296-BUF634ADRBEVM-ND |
Manufacturer | |
Manufacturer Product Number | BUF634ADRBEVM |
Description | 250-MA HIGH-SPEED BUFFER EVALUAT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | BUF634A 1 - Single Channels per IC Buffer Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Buffer | |
Output Type | Single-Ended | |
Slew Rate | 3750V/µs | |
-3db Bandwidth | 210 MHz | |
Current - Output / Channel | 250 mA | |
Current - Supply (Main IC) | 17 mA | |
Voltage - Supply, Single/Dual (±) | 4.5V ~ 36V, ±2.25V ~ 18V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | BUF634A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.27000 | ¥975.27 |