BQ7791501PWT | |
---|---|
DigiKey Part Number | 296-BQ7791501PWTTR-ND - Tape & Reel (TR) 296-BQ7791501PWTCT-ND - Cut Tape (CT) 296-BQ7791501PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ7791501PWT |
Description | IC BATT PROT LI-ION 3-5C 24TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ7791501PWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 3 ~ 5 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.99000 | ¥16.99 |
10 | ¥15.24600 | ¥152.46 |
25 | ¥14.38680 | ¥359.67 |
100 | ¥12.25730 | ¥1,225.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.50924 | ¥2,877.31 |
500 | ¥10.07056 | ¥5,035.28 |
1,250 | ¥8.34419 | ¥10,430.24 |
2,500 | ¥7.76874 | ¥19,421.85 |
6,250 | ¥7.48102 | ¥46,756.38 |