BQ24630RGET | |
---|---|
DigiKey Part Number | 296-25761-2-ND - Tape & Reel (TR) 296-25761-1-ND - Cut Tape (CT) 296-25761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24630RGET |
Description | IC BAT CHG IRON PHOS 1-7C 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Iron Phosphate 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24630RGET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 1 ~ 7 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Current, Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 10A | |
Battery Pack Voltage | 26V (Max) | |
Voltage - Supply (Max) | 28V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.76000 | ¥48.76 |
10 | ¥43.77200 | ¥437.72 |
25 | ¥41.37840 | ¥1,034.46 |
100 | ¥35.86170 | ¥3,586.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥34.02216 | ¥8,505.54 |
500 | ¥30.52810 | ¥15,264.05 |
1,250 | ¥25.74662 | ¥32,183.28 |
2,500 | ¥24.45926 | ¥61,148.15 |