BQ24212EVM-678 | |
---|---|
DigiKey Part Number | 296-45633-ND |
Manufacturer | |
Manufacturer Product Number | BQ24212EVM-678 |
Description | EVAL MODULE FOR BQ24212-678 |
Customer Reference | |
Detailed Description | BQ24212 Battery Charger Solar Powered Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Battery Charger Solar Powered | |
Embedded | No | |
Utilized IC / Part | BQ24212 | |
Primary Attributes | Solar, Photovoltaic Compatible | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.74000 | ¥482.74 |