
STEVAL-ISV012V1 | |
|---|---|
DigiKey Part Number | 497-12916-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-ISV012V1 |
Description | EVAL BOARD FOR L6924D SPV1040 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6924D, SPV1040 - Battery Charger Solar Powered Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Battery Charger Solar Powered |
Manufacturer STMicroelectronics | Utilized IC / Part L6924D, SPV1040 |
Packaging Bulk | Contents Board(s) |
Part Status Active | Base Product Number |
Type Power Management |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥558.39000 | ¥558.39 |



