BQ2057TTS | ||
---|---|---|
DigiKey Part Number | 296-9363-5-ND | |
Manufacturer | ||
Manufacturer Product Number | BQ2057TTS | |
Description | IC BATT CHG LI-ION 2CELL 8TSSOP | |
Customer Reference | ||
Detailed Description | Charger IC Lithium Ion/Polymer 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | BQ2057TTS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 8.2V | |
Voltage - Supply (Max) | 15V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.79000 | ¥31.79 |
10 | ¥28.56800 | ¥285.68 |
25 | ¥27.01040 | ¥675.26 |
150 | ¥23.40907 | ¥3,511.36 |
300 | ¥22.20857 | ¥6,662.57 |
600 | ¥19.92773 | ¥11,956.64 |
1,050 | ¥16.80655 | ¥17,646.88 |