AMC7836IPAPR | ||
---|---|---|
DigiKey Part Number | 296-39904-2-ND - Tape & Reel (TR) 296-39904-1-ND - Cut Tape (CT) 296-39904-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AMC7836IPAPR | |
Description | IC ANALOG MON/CTRL 12BIT 64HTQFP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Analog Monitor/Control Circuit 12 b SPI 64-HTQFP (10x10) | |
Datasheet | Datasheet | |
EDA/CAD Models | AMC7836IPAPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Analog Monitor/Control Circuit | |
Number of Channels | 21 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥319.92000 | ¥319.92 |
10 | ¥295.02800 | ¥2,950.28 |
25 | ¥281.76760 | ¥7,044.19 |
100 | ¥251.93340 | ¥25,193.34 |
250 | ¥240.33160 | ¥60,082.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥215.46967 | ¥215,469.67 |