Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Positions | 7 | |
Index Stops | Continuous | |
Number of Decks | 1 | |
Number of Poles per Deck | 1 | |
Circuit per Deck | SP7T | |
Contact Timing | Non-Shorting (BBM) | |
Current Rating (Amps) | 500mA (DC) | |
Voltage Rating - DC | 24 V | |
Actuator Type | Flatted (4.2mm Dia), Slotted | |
Actuator Length | 7.70mm | |
Angle of Throw | 45° | |
Contact Material | Brass | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Depth Behind Panel | 7.37mm | |
Panel Cutout Dimensions | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | RM Series Datasheet |
Product Training Modules | |
Video File | CK celebrating 90 years of innovation |
Featured Product | RM Series Subminiature Rotary Switches |
HTML Datasheet | RM Series Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.10000 | ¥39.10 |
5 | ¥35.31400 | ¥176.57 |
10 | ¥33.00500 | ¥330.05 |
25 | ¥30.25440 | ¥756.36 |
40 | ¥28.22750 | ¥1,129.10 |
189 | ¥26.56254 | ¥5,020.32 |
378 | ¥24.31881 | ¥9,192.51 |
567 | ¥22.79894 | ¥12,927.00 |
945 | ¥21.35139 | ¥20,177.06 |
Attribute | Description |
---|---|
Other Names | *RM100772BCB CKN10691 |
Standard Package | 189 |