AM6442BSEFHAALV | |
---|---|
DigiKey Part Number | 296-AM6442BSEFHAALV-ND |
Manufacturer | |
Manufacturer Product Number | AM6442BSEFHAALV |
Description | IC MPU SITARA 800MHZ 441FCBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F Microprocessor IC Sitara™ 7 Core, 64-Bit 1GHz, 400MHz, 800MHz 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
EDA/CAD Models | AM6442BSEFHAALV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F | |
Number of Cores/Bus Width | 7 Core, 64-Bit | |
Speed | 1GHz, 400MHz, 800MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | DDR4, LPDDR4 | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100 Mbps (2), 10/100/1000 Mbps (2) | |
SATA | - | |
USB | USB 3.1 (1) | |
Voltage - I/O | 1.1V, 1.2V, 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Security Features | 3DES, AES, Cryptography, DES, MD5, SHA-1/2, Secure Boot | |
Mounting Type | Surface Mount | |
Package / Case | 441-BFBGA, FCBGA | |
Supplier Device Package | 441-FCBGA (17.2x17.2) | |
Additional Interfaces | CANbus, GPIO, I2C, QSPI, PCI, SPI, UART |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥227.07000 | ¥227.07 |
10 | ¥209.41200 | ¥2,094.12 |
25 | ¥199.99960 | ¥4,999.99 |
84 | ¥178.82405 | ¥15,021.22 |
252 | ¥170.58861 | ¥42,988.33 |
504 | ¥162.35319 | ¥81,826.01 |