
AM6442BSDGHAALV | |
|---|---|
DigiKey Part Number | 296-AM6442BSDGHAALV-ND |
Manufacturer | |
Manufacturer Product Number | AM6442BSDGHAALV |
Description | IC MPU 1GHZ 441FCBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F Microprocessor IC Sitara™ 7 Core, 64-Bit 1GHz 441-FCBGA (17.2x17.2) |
Datasheet | Datasheet |
EDA/CAD Models | AM6442BSDGHAALV Models |
Category | Graphics Acceleration No |
Manufacturer Texas Instruments | Ethernet 10/100 Mbps (2), 10/100/1000 Mbps (2) |
Series | USB USB 3.1 (1) |
Packaging Tray | Voltage - I/O 1.1V, 1.2V, 1.8V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TJ) |
Core Processor ARM® Cortex®-A53, ARM® Cortex®-M5F, ARM® Cortex®-R5F | Security Features 3DES, AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA-1/2 |
Number of Cores/Bus Width 7 Core, 64-Bit | Mounting Type Surface Mount |
Speed 1GHz | Package / Case 441-BFBGA, FCBGA |
Co-Processors/DSP ARM® Cortex®-M4F, ARM® Cortex®-R5F, Multimedia; NEON™ SIMD, PRU-ICSS | Supplier Device Package 441-FCBGA (17.2x17.2) |
RAM Controllers DDR4, LPDDR4 | Additional Interfaces CANbus, DMA, GPIO, I2C, MMC/SD, PCIe, QSPI, SPI, UART/USART |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥254.55000 | ¥254.55 |
| 10 | ¥205.70000 | ¥2,057.00 |
| 84 | ¥181.48905 | ¥15,245.08 |
| 168 | ¥176.25280 | ¥29,610.47 |
| 252 | ¥173.63087 | ¥43,754.98 |






