AM3352BZCZD30 | ||
---|---|---|
DigiKey Part Number | 296-38866-ND | |
Manufacturer | ||
Manufacturer Product Number | AM3352BZCZD30 | |
Description | IC MPU SITARA 300MHZ 324NFBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | ARM® Cortex®-A8 Microprocessor IC Sitara™ 1 Core, 32-Bit 300MHz 324-NFBGA (15x15) | |
Datasheet | Datasheet | |
EDA/CAD Models | AM3352BZCZD30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A8 | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 300MHz | |
Co-Processors/DSP | Multimedia; NEON™ SIMD | |
RAM Controllers | LPDDR, DDR2, DDR3, DDR3L | |
Graphics Acceleration | Yes | |
Display & Interface Controllers | LCD, Touchscreen | |
Ethernet | 10/100/1000Mbps (2) | |
SATA | - | |
USB | USB 2.0 + PHY (2) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 90°C (TJ) | |
Security Features | Cryptography, Random Number Generator | |
Mounting Type | Surface Mount | |
Package / Case | 324-LFBGA | |
Supplier Device Package | 324-NFBGA (15x15) | |
Additional Interfaces | CAN, I2C, McASP, McSPI, MMC/SD/SDIO, UART | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.49000 | ¥105.49 |
10 | ¥96.96100 | ¥969.61 |
25 | ¥92.93960 | ¥2,323.49 |
126 | ¥81.88762 | ¥10,317.84 |
252 | ¥77.86861 | ¥19,622.89 |
504 | ¥72.84492 | ¥36,713.84 |
1,008 | ¥66.81635 | ¥67,350.88 |