


LM2937ESX-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM2937ESX-3.3/NOPBTR-ND - Tape & Reel (TR) LM2937ESX-3.3/NOPBCT-ND - Cut Tape (CT) LM2937ESX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937ESX-3.3/NOPB |
Description | IC REG LINEAR 3.3V 500MA TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM2937ESX-3.3/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20 mA |
Part Status Active | Protection Features Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Input (Max) 26V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 1V @ 500mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC29150-3.3WU-TR | Microchip Technology | 284 | MIC29150-3.3WU-CT-ND | ¥39.12000 | Similar |
| MIC29300-3.3WU | Microchip Technology | 950 | 576-1120-ND | ¥38.70000 | Similar |
| MIC29300-3.3WU-TR | Microchip Technology | 1,140 | MIC29300-3.3WU-CT-ND | ¥38.70000 | Similar |
| MIC2937A-3.3WU | Microchip Technology | 50 | 576-1131-ND | ¥26.38000 | Similar |
| MIC2937A-3.3WU-TR | Microchip Technology | 3,351 | MIC2937A-3.3WU-CT-ND | ¥26.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.35000 | ¥19.35 |
| 10 | ¥14.30700 | ¥143.07 |
| 25 | ¥13.05680 | ¥326.42 |
| 100 | ¥11.68220 | ¥1,168.22 |
| 250 | ¥11.02588 | ¥2,756.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥10.63042 | ¥5,315.21 |
| 1,000 | ¥10.30491 | ¥10,304.91 |
| 1,500 | ¥10.14177 | ¥15,212.65 |
| 2,500 | ¥9.96114 | ¥24,902.85 |
| 3,500 | ¥9.85557 | ¥34,494.50 |
| 5,000 | ¥9.75405 | ¥48,770.25 |



