AFE4403YZPT | ||
---|---|---|
DigiKey Part Number | 296-37959-2-ND - Tape & Reel (TR) 296-37959-1-ND - Cut Tape (CT) 296-37959-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AFE4403YZPT | |
Description | IC AFE 1 CHAN 22BIT 36DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 1 Channel AFE 22 Bit 36-DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | AFE4403YZPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 22 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, DSBGA | |
Supplier Device Package | 36-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.06000 | ¥74.06 |
10 | ¥66.92500 | ¥669.25 |
25 | ¥63.81280 | ¥1,595.32 |
100 | ¥55.40890 | ¥5,540.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥52.91844 | ¥13,229.61 |
500 | ¥48.24914 | ¥24,124.57 |
1,250 | ¥42.02341 | ¥52,529.26 |