PAC1932T-I/J6CX | ||
---|---|---|
DigiKey Part Number | PAC1932T-I/J6CXTR-ND - Tape & Reel (TR) PAC1932T-I/J6CXCT-ND - Cut Tape (CT) PAC1932T-I/J6CXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PAC1932T-I/J6CX | |
Description | IC CURRENT MONITOR 1% 16WLCSP | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High-Side 16-WLCSP (2.23x2.17) | |
Datasheet | Datasheet | |
EDA/CAD Models | PAC1932T-I/J6CX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (2.23x2.17) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
25 | ¥11.24680 | ¥281.17 |
100 | ¥10.17960 | ¥1,017.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥10.17961 | ¥50,898.05 |