ADS8320E/2K5 | ||
---|---|---|
DigiKey Part Number | 296-23650-2-ND - Tape & Reel (TR) 296-23650-1-ND - Cut Tape (CT) 296-23650-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS8320E/2K5 | |
Description | IC ADC 16BIT SAR 8VSSOP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS8320E/2K5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.35000 | ¥98.35 |
10 | ¥88.86600 | ¥888.66 |
25 | ¥84.73360 | ¥2,118.34 |
100 | ¥73.57220 | ¥7,357.22 |
250 | ¥70.26576 | ¥17,566.44 |
500 | ¥64.06592 | ¥32,032.96 |
1,000 | ¥55.79934 | ¥55,799.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥53.73268 | ¥134,331.70 |