74HCT365D,653 | |
---|---|
DigiKey Part Number | 1727-2055-2-ND - Tape & Reel (TR) 1727-2055-1-ND - Cut Tape (CT) 1727-2055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT365D,653 |
Description | IC BUFFER NON-INVERT 5.5V 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 6 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.50000 | ¥5.50 |
10 | ¥4.82700 | ¥48.27 |
25 | ¥4.53480 | ¥113.37 |
100 | ¥3.70240 | ¥370.24 |
250 | ¥3.43872 | ¥859.68 |
500 | ¥2.92646 | ¥1,463.23 |
1,000 | ¥2.34122 | ¥2,341.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.12176 | ¥5,304.40 |
5,000 | ¥1.97542 | ¥9,877.10 |
12,500 | ¥1.90226 | ¥23,778.25 |
25,000 | ¥1.82909 | ¥45,727.25 |