
ADS7886SDBVR | |
|---|---|
DigiKey Part Number | 296-ADS7886SDBVRTR-ND - Tape & Reel (TR) 296-ADS7886SDBVRCT-ND - Cut Tape (CT) 296-ADS7886SDBVRDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | ADS7886SDBVR |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7886SDBVR Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7886SBDBVR | Texas Instruments | 3,461 | 296-41407-1-ND | ¥41.93000 | Parametric Equivalent |
| ADS7886SBDBVT | Texas Instruments | 1,455 | 296-19305-1-ND | ¥49.45000 | Parametric Equivalent |
| ADS7886SDBVT | Texas Instruments | 1,501 | 296-ADS7886SDBVTCT-ND | ¥49.45000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.93000 | ¥41.93 |
| 10 | ¥31.94700 | ¥319.47 |
| 25 | ¥29.44440 | ¥736.11 |
| 100 | ¥26.69310 | ¥2,669.31 |
| 250 | ¥25.47060 | ¥6,367.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥25.04890 | ¥75,146.70 |


