
ADS7886EVM | |
|---|---|
DigiKey Part Number | 296-ADS7886EVM-ND |
Manufacturer | |
Manufacturer Product Number | ADS7886EVM |
Description | EVALUATION MODULE FOR ADS7886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS7886 microPOWER™ 12 Bit 1M Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 1M |
Manufacturer Texas Instruments | Data Interface Parallel |
Series | Input Range 0 ~ 5.25V |
Packaging Bulk | Power (Typ) @ Conditions 3.9mW @ 3V, 7.5mW @ 5V |
Part Status Active | Utilized IC / Part ADS7886 |
Number of A/D Converters 1 | Contents Board(s) |
Number of Bits 12 | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,348.20000 | ¥2,348.20 |



