
ADS7886SBDBVT | |
|---|---|
DigiKey Part Number | 296-19305-2-ND - Tape & Reel (TR) 296-19305-1-ND - Cut Tape (CT) 296-19305-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | ADS7886SBDBVT |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADS7886SBDBVT Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Texas Instruments | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.35V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.35V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.45000 | ¥49.45 |
| 10 | ¥37.86000 | ¥378.60 |
| 25 | ¥34.96880 | ¥874.22 |
| 100 | ¥31.78660 | ¥3,178.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥30.26984 | ¥7,567.46 |
| 500 | ¥29.35584 | ¥14,677.92 |
| 750 | ¥28.89812 | ¥21,673.59 |
| 1,250 | ¥28.39083 | ¥35,488.54 |
| 1,750 | ¥28.09431 | ¥49,165.04 |
| 2,500 | ¥27.80918 | ¥69,522.95 |


