12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7886SBDBVR

DigiKey Part Number
296-41407-2-ND - Tape & Reel (TR)
296-41407-1-ND - Cut Tape (CT)
296-41407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS7886SBDBVR
Description
IC ADC 12BIT SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
ADS7886SBDBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Texas Instruments
Number of A/D Converters
1
Series
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
Supply
Part Status
Active
Voltage - Supply, Analog
2.35V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.35V ~ 5.25V
Sampling Rate (Per Second)
1M
Operating Temperature
-40°C ~ 125°C
Number of Inputs
1
Package / Case
SOT-23-6
Input Type
Single Ended
Supplier Device Package
SOT-23-6
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,466
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.93000¥41.93
10¥31.94700¥319.47
25¥29.44440¥736.11
100¥26.69310¥2,669.31
250¥25.47060¥6,367.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥23.13837¥69,415.11
Manufacturers Standard Package