
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ADS131A04EVM | |
---|---|
DigiKey Part Number | 296-44085-ND |
Manufacturer | |
Manufacturer Product Number | ADS131A04EVM |
Description | EVAL BOARD FOR ADS131A04 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADS131A04 - 24 Bit 128k Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of A/D Converters | 4 | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 128k | |
Data Interface | SPI | |
Input Range | ±VREF/gain | |
Power (Typ) @ Conditions | 15.8mW @ 128kSPS | |
Utilized IC / Part | ADS131A04 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
In-Stock: 5
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,157.29000 | ¥2,157.29 |
You May Also Be Interested InSee All
9 Items