
ADC121S101CIMFX/NOPB | |
|---|---|
DigiKey Part Number | 296-ADC121S101CIMFX/NOPBTR-ND - Tape & Reel (TR) 296-ADC121S101CIMFX/NOPBCT-ND - Cut Tape (CT) 296-ADC121S101CIMFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC121S101CIMFX/NOPB |
Description | IC ADC 12BIT SAR SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC121S101CIMFX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI, DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 2.7V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.90000 | ¥44.90 |
| 10 | ¥34.31000 | ¥343.10 |
| 25 | ¥31.66520 | ¥791.63 |
| 100 | ¥28.75210 | ¥2,875.21 |
| 250 | ¥27.36428 | ¥6,841.07 |
| 500 | ¥26.52776 | ¥13,263.88 |
| 1,000 | ¥25.83907 | ¥25,839.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥24.98859 | ¥74,965.77 |










