
ADC121S101CIMF/NOPB | |
|---|---|
DigiKey Part Number | ADC121S101CIMF/NOPBTR-ND - Tape & Reel (TR) ADC121S101CIMF/NOPBCT-ND - Cut Tape (CT) ADC121S101CIMF/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC121S101CIMF/NOPB |
Description | IC ADC 12BIT SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ADC121S101CIMF/NOPB Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 1M | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case SOT-23-6 |
Input Type Single Ended | Supplier Device Package SOT-23-6 |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7886SBDBVR | Texas Instruments | 3,459 | 296-41407-1-ND | ¥41.93000 | Similar |
| ADS7886SBDBVT | Texas Instruments | 1,455 | 296-19305-1-ND | ¥49.45000 | Similar |
| ADS7886SBDCKT | Texas Instruments | 127 | 296-19306-1-ND | ¥53.54000 | Similar |
| ADC121S101CIMFX/NOPB | Texas Instruments | 1,237 | 296-ADC121S101CIMFX/NOPBCT-ND | ¥46.23000 | Parametric Equivalent |
| ADC121S101QIMF/NOPB | Texas Instruments | 2,665 | 296-ADC121S101QIMF/NOPBCT-ND | ¥66.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.50000 | ¥54.50 |
| 10 | ¥41.89600 | ¥418.96 |
| 25 | ¥38.74000 | ¥968.50 |
| 100 | ¥35.26990 | ¥3,526.99 |
| 250 | ¥34.07472 | ¥8,518.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥31.79847 | ¥31,798.47 |
| 2,000 | ¥31.12318 | ¥62,246.36 |










