1 Circuit IC Switch 1:1 25Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1P1G66QDBVRQ1

DigiKey Part Number
296-32005-2-ND - Tape & Reel (TR)
296-32005-1-ND - Cut Tape (CT)
296-32005-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1P1G66QDBVRQ1
Description
IC SWITCH SPST-NOX1 25OHM SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 25Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
1P1G66QDBVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Texas Instruments
Channel Capacitance (CS(off), CD(off))
6pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
1µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SPST - NO
Grade
Automotive
Multiplexer/Demultiplexer Circuit
1:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
25Ohm
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Supplier Device Package
SOT-23-5
Switch Time (Ton, Toff) (Max)
7.2ns, 6.9ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1P1G66QDBVRG4Q1Texas Instruments6,573296-1P1G66QDBVRG4Q1CT-ND¥0.57000Parametric Equivalent
In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.56000¥3.56
10¥2.45600¥24.56
25¥2.19320¥54.83
100¥1.89880¥189.88
250¥1.75888¥439.72
500¥1.67434¥837.17
1,000¥1.60694¥1,606.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.51881¥4,556.43
6,000¥1.47677¥8,860.62
9,000¥1.45571¥13,101.39
15,000¥1.43237¥21,485.55
21,000¥1.41874¥29,793.54
30,000¥1.40563¥42,168.90
Manufacturers Standard Package