
ADCMP603BCPZ-R7 | |
|---|---|
DigiKey Part Number | 505-ADCMP603BCPZ-R7TR-ND - Tape & Reel (TR) 505-ADCMP603BCPZ-R7CT-ND - Cut Tape (CT) 505-ADCMP603BCPZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADCMP603BCPZ-R7 |
Description | IC COMPARATOR 1 W/LATCH 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 12-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP603BCPZ-R7 Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 1.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 50dB CMRR, 50dB PSRR |
Part Status Active | Propagation Delay (Max) 5ns |
Type with Latch | Hysteresis 100µV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Complementary, Rail-to-Rail, TTL | Package / Case 12-WFQFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 2.5V | Supplier Device Package 12-LFCSP-WQ (3x3) |
Current - Input Bias (Max) 5µA @ 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADCMP603BCPZ-WP | Analog Devices Inc. | 176 | ADCMP603BCPZ-WP-ND | ¥9,524.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.52000 | ¥51.52 |
| 10 | ¥39.52200 | ¥395.22 |
| 25 | ¥36.52360 | ¥913.09 |
| 100 | ¥33.22220 | ¥3,322.22 |
| 250 | ¥32.01216 | ¥8,003.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥29.52835 | ¥44,292.53 |




