
ADCMP603BCPZ-WP | |
|---|---|
DigiKey Part Number | ADCMP603BCPZ-WP-ND |
Manufacturer | |
Manufacturer Product Number | ADCMP603BCPZ-WP |
Description | IC COMPARATOR 1 W/LATCH 12LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch CMOS, Complementary, Rail-to-Rail, TTL 12-LFCSP-WQ (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADCMP603BCPZ-WP Models |
Category | Current - Output (Typ) 50mA |
Manufacturer Analog Devices Inc. | Current - Quiescent (Max) 1.8mA |
Packaging Tray | CMRR, PSRR (Typ) 50dB CMRR, 50dB PSRR |
Part Status Active | Propagation Delay (Max) 5ns |
Type with Latch | Hysteresis 100µV |
Number of Elements 1 | Operating Temperature -40°C ~ 125°C |
Output Type CMOS, Complementary, Rail-to-Rail, TTL | Package / Case 12-WFQFN Exposed Pad |
Voltage - Supply, Single/Dual (±) 2.5V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 5mV @ 2.5V | Supplier Device Package 12-LFCSP-WQ (3x3) |
Current - Input Bias (Max) 5µA @ 2.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.52000 | ¥51.52 |
| 10 | ¥39.52200 | ¥395.22 |
| 50 | ¥34.71240 | ¥1,735.62 |
| 100 | ¥33.22220 | ¥3,322.22 |
| 250 | ¥31.64828 | ¥7,912.07 |
| 500 | ¥30.69988 | ¥15,349.94 |
| 1,000 | ¥29.91919 | ¥29,919.19 |
| 2,500 | ¥29.09524 | ¥72,738.10 |

