1 Circuit IC Switch 1:1 25Ohm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1P1G66QDBVRG4Q1

DigiKey Part Number
296-1P1G66QDBVRG4Q1TR-ND - Tape & Reel (TR)
296-1P1G66QDBVRG4Q1CT-ND - Cut Tape (CT)
296-1P1G66QDBVRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1P1G66QDBVRG4Q1
Description
IC SWITCH SPST-NOX1 25OHM SOT23
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 25Ohm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
1P1G66QDBVRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Texas Instruments
Channel Capacitance (CS(off), CD(off))
6pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Leakage (IS(off)) (Max)
1µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SPST - NO
Grade
Automotive
Multiplexer/Demultiplexer Circuit
1:1
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
On-State Resistance (Max)
25Ohm
Package / Case
SC-74A, SOT-753
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Supplier Device Package
SOT-23-5
Switch Time (Ton, Toff) (Max)
7.2ns, 6.9ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1P1G66QDBVRQ1Texas Instruments3,000296-32005-1-ND¥3.56000Parametric Equivalent
74AHC1G66GV,125Nexperia USA Inc.22,6011727-6763-1-ND¥0.99000Similar
74AHCT1G66GV,125Nexperia USA Inc.1,9401727-6785-1-ND¥1.41000Similar
74HC1G66GV,125Nexperia USA Inc.311727-6907-1-ND¥1.32000Similar
74HCT1G66GV,125Nexperia USA Inc.01727-74HCT1G66GV,125TR-ND¥0.44162Similar
In-Stock: 6,573
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.40513¥4,215.39
6,000¥1.36550¥8,193.00
9,000¥1.34565¥12,110.85
15,000¥1.32365¥19,854.75
21,000¥1.31080¥27,526.80
30,000¥1.29844¥38,953.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.29100¥22.91
25¥2.04120¥51.03
100¥1.76320¥176.32
250¥1.63152¥407.88
500¥1.55178¥775.89
1,000¥1.48612¥1,486.12
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.23000¥3.23
10¥2.22500¥22.25
25¥1.98160¥49.54
100¥1.71190¥171.19
250¥1.58388¥395.97
500¥1.50646¥753.23
1,000¥1.44287¥1,442.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.