54-00307 | |
---|---|
DigiKey Part Number | 839-54-00307TR-ND - Tape & Reel (TR) 839-54-00307CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 54-00307 |
Description | CONN JACK 3COND 3.5MM LED R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 54-00307 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.139" (3.53mm) | |
Number of Positions/Contacts | 3 Conductors, 6 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide, LED | |
Insulation Color | Black | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.35000 | ¥43.35 |
10 | ¥39.33900 | ¥393.39 |
25 | ¥37.25720 | ¥931.43 |
50 | ¥36.39040 | ¥1,819.52 |
100 | ¥34.65820 | ¥3,465.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥30.32587 | ¥9,097.76 |
600 | ¥29.45952 | ¥17,675.71 |
900 | ¥26.86017 | ¥24,174.15 |
1,500 | ¥24.26075 | ¥36,391.12 |
3,000 | ¥23.39429 | ¥70,182.87 |